Wiha 45218 Digital Multimeter 600 V AC, CAT IV

MPN
45218
Brand
Wiha
EAN-13
4010995452186
Order Code
98-4702
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £118.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Wiha Digital Multimeter equips you for a wide variety of measurements. This single tool can be used to make voltage, current, resistance, frequency, capacity, and temperature measurements. In addition, continuity and diode tests are also possible.
A large LCD display makes the measurement results immediately readable even beyond the measurement process. An additional signal sound indicates the current flow during the continuity check. Thanks to the automatic measuring range selection, the manual pre-selection of specific measurement ranges is no longer required. The storage of previous measurement values and their comparison to future measurement results allows a variety of control options.
According to the measurement categories CAT III up to 600 V and CAT IV up to 300 V, the digital multimeter from Wiha offers maximum safety for working on building installations and directly on the sources of low-voltage installations.

Conforms to EN 61010-1, EN 61010-2-033, EN 61010-031, IP 40, CE, GS CAT III 600V / CAT IV 300V Standards.

Specifications:

Current (AC/DC): 10 A/10 A.
Min. - Max. Voltage (AC/DC): 0-1,000V/0-1,000V.
Resistance: 200 MΩ.
Frequency: 60 MHz.
Temperature Measurement: -200°C to 1,350°C.
Contamination Level: 2.
Protection Class: IP 40.
Operating Temperature: 0°C - 50 °C.
Capacity: 60 mF.
Power: 2 x AAA Batteries (supplied).


AC Voltage Max 600V

Reviews

Be the first to submit a review

Trustpilot