Wiha 44753 Double Open-End Spanner Set, 12 Piece

MPN
44753
Brand
Wiha
EAN-13
4010995447533
Order Code
98-4698
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £166.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wiha Double Open-End Spanner Set, 12 Piece, is made from high-quality, chrome vanadium steel with a corrosion-resistant and easy-to-clean surface. The design enables high leverage without force, making it easy to open any fastening.
With 15° jaw positioning, the double open-end spanners are perfect for working in confined spaces. They are also excellently suited for tightening screws and nuts. Conforms to DIN 3110.
This 12 Piece set is supplied in a practical holder. The holder can be opened with just one hand in order to remove the right size from it. Its non-slip surface helps to ensure a strong hold even in oily or wet work situations.

Contains the following sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 21 x 23, 4 x 27, 25 x 28 & 30 x 32mm.


Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot