Wiha 44685 1/4in & 1/2in Nut Driver & Bit Set, 60 Piece (inc. Case)

MPN
44685
Brand
Wiha
EAN-13
4010995446857
Order Code
98-4697
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £352.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Nut Driver & Bit Set, 60 Piece, can be used for installation and mounting work. All of the nut driver inserts are made from high quality chrome vanadium steel with a corrosion-resistant, easy to clean surface.

Supplied in an L-BOXX Carry Case. 

Contains the following:

1 x 1/4in Switchable Ratchet Wrench 128mm.

13 x 1/4in Hexagon Nut Drivers: 4.0, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0, 11.0, 12.0, 13.0 & 14.0mm.

2 x 1/4in Extensions: 75 & 150mm.

1 x 1/4in Universal Joint with ball Internal square, square head.

1 x 1/2in Switchable Ratchet Wrench 257mm.

17 x 1/2in Double Hex Nut Drivers: 10.0, 11.0, 12.0, 13.0, 14.0, 15.0, 16.0, 17.0, 18.0, 19.0, 21.0, 22.0, 24.0, 27.0, 30.0, 32.0 & 34.0mm.

2 x 1/2in Extensions: 150 & 250mm.

1 x 1/2in Universal Joint with ball Internal square, square head.

1 x SoftFinish® Magnetic Bit Holder Screwdriver.

1 x CentroFix Force Mechanically Lockable Magnetic Bit Holder 60mm.

3 x 25mm Standard Slotted Bits: 4.5, 5.5 & 6.5mm.

2 x 25mm Standard Phillips Bits: PH1 & PH2.

3 x 25mm Standard Phillips Bits: PZ1, PZ2 & PZ3.

7 x 25mm Standard TORX® Bits: T10, T15, T20, T25, T27, T30 & T40.

4 x 25mm Standard Hexagon Bits: 3.0, 4.0, 5.0 & 6.0mm.

1 x 1/4in Tool Shaft with ball Square, Internal hexagon.


Reviews

Be the first to submit a review

Trustpilot