Wiha 44242 Stripping Multi-tool

MPN
44242
Brand
Wiha
EAN-13
4010995442422
Order Code
98-4683
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Wiha Stripping Multi-tool is for precise and safe stripping of round cables 8 - 13mm (3 x 1.5mm² to 5 x 2.5mm²) with round and longitudinal cutting. The optimized cable guidance guarantees safe, precise and comfortable stripping without having to adjust the cutting depth in advance.
Furthermore, the multi-tool guarantees clean stripping of flexible and solid conductors in the range of 0.5 - 6.0mm². Even in hard-to-reach areas, flush stripping is no challenge with the handy and non-slip handle.
An integrated hook blade can be securely locked and completely recessed into the housing for protection. For safe and space-saving storage, the stripping tool can be locked in a closed position.

Specifications:

Length: 125mm.
Area Stripped: Cross Section 0.5-6mm², Diameter 8-13mm, AWG 20-10.


Reviews

Be the first to submit a review

Trustpilot