Wiha 44241 Stripping and Assembly Tool

MPN
44241
Brand
Wiha
EAN-13
4010995442415
Order Code
98-4682
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £28.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wiha Stripping and Assembly Tool offers the user all the necessary functions required for processing a coaxial cable with F-screw connector in one compact tool.
Precisely fitting and stripping of coaxial cables with an outer diameter of 6 to 8mm can be carried out in just one work step. The stripping is performed quickly and in a space-saving manner by means of multiple rotary movements using two pairs of blades positioned opposite each other.
The already adjusted stripping dimension is designed for common F-screw connectors. In the next step, the integrated gripping jaws can be used to screw F-connectors onto the already stripped cable.
Then the open hexagon SW11 ensures easy assembly or disassembly of the F-connector. The hexagon offers very good accessibility and is easy to operate, especially in confined work environments.
For safe and space-saving storage, the tool can be locked in a closed position by means of a slide.

Specifications:

Overall Length: 125mm.
Area Stripped (Min.-Max.): 6-8mm.
Hex Head: 11.0.


Reviews

Be the first to submit a review

Trustpilot