Wiha 44106 Power slimBit electric Bit Set, 7 Piece

MPN
44106
Brand
Wiha
EAN-13
4010995441067
Order Code
98-4677
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Power slimBit electric bits are for controlled fastening for live parts up to 1,000 V AC, especially for portable use. Individually tested as per the international IEC 60900 standard.
Wiha slimTECHNOLOGY means blades are up to 33% slimmer. This means low-lying screw and spring elements can be easily reached.
Yellow Power slimBits were designed specifically for use with the new speedE® II e-screwdriver. 

This 7 Piece Set contains the following:

1 x Slotted Power slimBit electric Blade 5.5 x 75mm.

1 x Phillips slimBit electric Blade PH2 x 75mm.

3 x TORX® slimBit electric Blades: T15 x 75mm, T20 x 75mm & T25 x 75mm.

1 x PlusMinus/Pozidriv slimBit electric Blade SL/PZ2 x 75mm.

1 x slimBit box for easy storage of slimbits, whilst providing an optimum view of the screw profiles.


Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot