Wiha 43898 TorqueVario®-S ESD Screwdriver Set, 14 Piece (inc. Case)

MPN
43898
Brand
Wiha
EAN-13
4010995438982
Order Code
98-4675
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £185.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 14 Piece Wiha TorqueVario®-S ESD Screwdriver Set used for controlled fastening at a specific torque on components susceptible to electrostatic discharge. Comes with a factory calibration certificate. Conforms to DIN EN ISO 6789 & IEC 61340-5-1 Standards. 

Supplied in practical plastic box. Contains the following:

1 x TorqueVario®-S ESD Screwdriver. Manufactured in line with the IEC 61340-5-1 international standard and thus guarantees maximum protection for electronic components. It has a surface resistance between 106 and 109 ohm and safely channels electrostatic energy away in a controlled fashion. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, therefore covering a wide application field. A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work. With a release accuracy of ± 6%, the torque tool complies with EN ISO 6789 requirements.

1 x 1/4in Bit Holder with ball.

1 x Setting Tool for torque screwdriver.

2 x Standard Slotted Bits: 4.0 & 4.5mm.

2 x Standard Phillips Bits: PH0 & PH1.

2 x Standard Pozidriv Bits: PZ0 & PZ1.

4 x Standard TORX® Bits: T4, T5, T6 & T8.


Reviews

Be the first to submit a review

Trustpilot