Wiha 43709 Screwdriver handle, PicoFinish® ESD magnetic For 4 mm MicroBits

MPN
43709
Brand
Wiha
EAN-13
4010995437091
Order Code
65-6161
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.29 £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The electro-static dissipative screwdriver handle PicoFinish® ESD masters this task without any problem. Thanks to its long, slim grip and quick-turn zone, the screwdriver handle together with MicroBits is ideal for precise and sensitive work on sensitive workpieces. The magnetic holding function of the bit holder ensures an easy handling as well as an optimum hold. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. In combination with 4 mm MicroBits, the dissipative tool transfers electrostatic energy in a controlled and safe manner when screwing. The screwdriver handle is manufactured according to the international standard IEC 61340-5-1 and thus guarantees maximum protection of the electronic components. In addition, it has a surface resistance of 106 - 109 ohms.
Type Handle
Handle Length 96mm
Length 96mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot