Wiha 43684 Fine screwdriver PicoFinish® ESD Hex 2.5mm

MPN
43684
Brand
Wiha
EAN-13
4010995436841
Order Code
65-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
Length 162mm
ESD Safe Yes
VDE/1000V Approved No
Blade Diameter 3mm
Dim (L x W x H) 162 x 17 x 17 mm
Downforce Allen
Handle Ø 18mm
Height 17mm
Product Type Screwdriver
Range of use ESD
Size 2.5mm
Weight 17g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot