Wiha 43467 slimVario® electric Screwdriver and Nut Driver Set, 13 Piece

MPN
43467
Brand
Wiha
EAN-13
4010995434670
Order Code
98-4661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 13 Piece Wiha slimVario® electric Screwdriver and Nut Driver Set covers the most common screw connections with its selection of nut driver inserts and the two slimBits, making it flexible in its use.
Thanks to Wiha slim Technology, the contained slimBit blades are up to 33% slimmer and can thus also easily reach deep-set screw and spring elements. The 1/4in nut driver inserts can be used in combination with speedE® and slimVario® handles to tighten and loosen hex screws.
The fully insulated tools prevent potential short circuits caused by unintentional contact, even in confined working environments.
Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
Safely stored away and tidily arranged in a robust folding bag.

Contains the following:

1 x SoftFinish® slimVario® electric Bit Holder Screwdriver.

1 x slimVario® electric Extension for slimBits 6.0mm.

1 x slimVario® electric Adapter for 1/4in nut drivers.

2 x 75mm slimBit electric Slotted Bits: 3.5 & 5.5mm.

8 x 1/4in Insulated Hex Nut Driver Inserts (Length: 42mm) : 5.0, 5.5, 6.0, 7.0, 8.0, 10, 11 & 13mm.


Number of Pieces 13
ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot