Wiha 43466 7209NK-2003 TorqueVario®-S Electric Nut Driver Insert 1/4 Set

MPN
43466
Brand
Wiha
EAN-13
4010995434663
Order Code
65-6127
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £175.40 £175.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

When working on different locations such as, for example, control cabinets and electrical systems for many different screw profiles are required. The 10-pcs. Set covers with its selection of socket inserts the most common glands and is so flexible in use. In combination with speedE ®, slim VARIO ® and TorqueVario ® tools, the socket wrench inserts for the tightening and loosening hexagon screws can be used. Securely stowed and arranged in a sturdy folding bag are the electrician tools perfect for mobile use. The bag also offers sufficient space for other slimVario ® and TorqueVario ® S products. Especially in cramped work environment prevent the fully insulated tools when are bridged accidentally contact of two conductors a short-circuit. Every tool in the set has been developed according to the international standard IEC 60900 a Parts Inspected and enables a safe working on live parts up to 1000 V AC. Use: For working on live parts up to 1,000 V AC. Ideal for mobile use and in cramped work environment.
Type Insert Set
Weight 0.419kg

Reviews

Be the first to submit a review

Trustpilot