Wiha 43292 SB 2831-07 Extension slimVario® electric

MPN
43292
Brand
Wiha
EAN-13
4010995432928
Order Code
65-6110
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.98 £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Improves the accessibility: Deep-lying screws can be achieved easily. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. When working on live parts is the safety of the user in the first place. The extension for slim bits provides a good access to deep-lying screws and can be used in combination with an insulated slimVario ® handle or the E-screwdriver speedE ® can be used. An optimum guide is the rotating sleeve at the slim bit holder. The insulated extension offers in connection with Wiha slim bits for work on live parts to 1.000 V full protection. Application: In combination with speedE ® or slimVario ® hand grips as well as slim bits for the screwing of deep-lying screws. For work within the range of live parts to 1.000 V AC.
ESD Safe No
VDE/1000V Approved No
Product Type Bit holder extension

Reviews

Be the first to submit a review

Trustpilot