Wiha 43128 28799 1/4" nut adapter electric

MPN
43128
Brand
Wiha
EAN-13
4010995431280
Order Code
65-6101
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.91
10+ £16.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Increases Your Efficiency: adapter enables socket wrench glands with TorqueVario-S electric. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. When working on live parts is the safety of the user in the first place. The socket wrench adapter makes it possible in combination with the isolated Wiha torque screwdrivers TorqueVario ® S electric controlled tightening and loosening cap screws and nuts. The insulated socket wrench adapter is in accordance with the international standard IEC 60900 a Parts Inspected and enables a safe working on live parts up to 1000 V AC. Standards: tested according to IEC 60900. Application: safe installation of terminals and bushes, wire connections and screw of power rails. For work within the range of live parts to 1.000 V AC.
Length 329mm
ESD Safe No
VDE/1000V Approved Yes
Dim (L x W) 329 mm x 72 mm
Product Type Screwdriver
Range of use VDE
Weight 0.03kg
Width 72mm

Reviews

Be the first to submit a review

Trustpilot