Wiha 43125 electric Hacksaw 150mm

MPN
43125
Brand
Wiha
EAN-13
4010995431259
Order Code
98-4646
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £35.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wiha electric Hacksaw is for use during electrical installation work. Its insulated handle offers full protection during work on live parts up to 1,000V. Fitted with an ergonomic handle that ensures comfortable work.
Supplied with two replacement saw blades. If the teeth are blunt, the blades on the electrician's saw can be replaced quickly and easily. The plastic screw enables easy clamping and adjusting of the saw blade.
Manufactured acc. to IEC 60900.

Specifications:

Blade Length: 150mm.
Overall Length: 280mm.


Length 150mm

Reviews

Be the first to submit a review

Trustpilot