Wiha 42992 263PK601 PicoFinish Screwdriver Set Hex 7pc

MPN
42992
Brand
Wiha
EAN-13
4010995429928
Order Code
65-6095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.12
10+ £35.60
50+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. The fine screwdrivers PicoFinish® from Wiha are ideal for fine and delicate jobs in the electrical and precision mechanics, hobbies and model making sector thanks to their long, slim handles and quick-turn zone. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The hexagonal ball head enables effortless screwing at an angle of up to 25°. The set contains 6 fine screwdrivers PicoFinish® with hexagon ball-head profile. For a clear storage, the fine screwdrivers can be stowed in the enclosed holder. For applications in electronics and precision mechanics
Type Screwdriver
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Dim (L x W x H) 285 x 32 x 155 mm
Downforce Allen
Height 155mm
Length 285mm
Material Chrome moly vanadium steel
Material properties matt chrome plating
Weight 356g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot