Wiha 42420 263P PicoFinish® fine screwdriver SW 0,7 x 40 mm |
65-6041
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.35
Price per unit Ex VAT
|
|
40mm |
|
Allen wrench |
0.7mm |
|
0.0123kg |
|
|
|
|
|
|
No |
No |
Wiha 42421 263P PicoFinish® fine screwdriver SW 0,9 x 40 mm |
65-6042
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £7.52
Price per unit Ex VAT
|
|
40mm |
|
Allen wrench |
0.9mm |
|
0.001kg |
|
|
|
|
|
|
No |
No |
Wiha 42422 263P PicoFinish® fine screwdriver SW 1,3 x 40 mm |
65-6043
|
|
Despatched within 4 working days - 60 in stock
|
1+ £5.33
Price per unit Ex VAT
|
|
40mm |
|
Allen wrench |
1.3mm |
|
0.0125kg |
1.50mm |
|
|
|
|
|
No |
No |
Wiha 42423 263P PicoFinish® fine screwdriver SW 1,5 x 50 mm |
65-6044
|
|
Despatched within 4 working days - 186 in stock
|
1+ £5.18
Price per unit Ex VAT
|
|
50mm |
|
Allen wrench |
1.5mm |
|
0.1kg |
|
|
|
|
|
|
No |
No |
Wiha 42424 263P PicoFinish® fine screwdriver SW 2,0 x 50 mm |
65-6045
|
|
Despatched within 4 working days - 102 in stock
|
1+ £4.54
Price per unit Ex VAT
|
|
50mm |
|
Allen wrench |
2.0mm |
|
0.017kg |
|
|
|
|
|
|
No |
No |
Wiha 42425 263P PicoFinish® fine screwdriver SW 2,5 x 60 mm |
65-6046
|
|
Despatched within 4 working days - 8 in stock
|
1+ £4.62
Price per unit Ex VAT
|
|
60mm |
|
Allen wrench |
2.5mm |
|
0.017kg |
|
|
|
|
|
|
No |
No |
Wiha 42426 263P PicoFinish® fine screwdriver SW 3 x 60 mm |
65-6047
|
|
Despatched within 4 working days - 10 in stock
|
2+ £4.24
Price per unit Ex VAT
|
|
60mm |
|
Allen wrench |
3.0mm |
|
0.02kg |
|
|
|
|
|
|
No |
No |
Wiha 42992 263PK601 PicoFinish Screwdriver Set Hex 7pc |
65-6095
|
|
Despatched within 4 working days - 48 in stock
|
1+ £39.12
Price per unit Ex VAT
|
Screwdriver |
285mm |
7 |
|
|
Hex |
356g |
155mm |
(L x W x H) 285 x 32 x 155 mm |
Allen |
Chrome moly vanadium steel |
matt chrome plating |
32mm |
No |
No |