Wiha 42989 PicoFinish® SL/PH Fine VDE Screwdriver Set, 7 Piece

MPN
42989
Brand
Wiha
EAN-13
4010995429898
Order Code
98-4638
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha PicoFinish® Fine VDE Screwdrivers come with a high quality Chrome vanadium steel blade, through hardened with a black-finish. Insulation is moulded directly onto blade. Individually tested at 10,000 V AC and approved for 1,000 V AC.
Its ergonomic handle design with a soft zone provides increased comfort. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. Printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
Ideal for delicate and high-precision fastening tasks for electrical installations and live parts.

Manufactured according to IEC 60900.

This 7 piece set contains the following:

4 x VDE Slotted Fine Screwdrivers: 1.5 x 50mm, 2.0 x 50mm, 2.5 x 65mm & 3.0 x 65mm.

3 x VDE Phillips Fine Screwdrivers: PH0 x 65mm & PH00 x 50mm.

1 x Holder.


Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot