Wiha 42125 7043TY TY-Bit 4,0 x 49 mm

MPN
42125
Brand
Wiha
EAN-13
4010995421250
Order Code
65-5995
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.74 £17.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reduces your costs: Bit can be found quickly and easily thanks to red color marking, with UV light even in dark surroundings. Saves time: No long search thanks to bright colored bit, low bit change time thanks to long life. Increases your efficiency: The generalist with 120x longer life* thanks to patented bit technology, suitable for all screws. (*compared to Wiha standard bit), so far, there was no clarity in the bit purchase process as to which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. As a multi-talent, the TY bit is suitable for all types of screws, both for T-shaped and Y-shaped screws, and thus the ideal tool for screw connections in all materials. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for all types of screws. Also suitable for impact and impact screwdrivers.
Type Screwdriver Bit
Material Molybdenum vanadium steel
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot