Wiha 41272 Z 16 3 02 180 mm Industrial Heavy-Duty Diagonal Cutters 180mm

MPN
41272
Brand
Wiha
EAN-13
4010995412722
Order Code
65-5889
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Simplifies your work: By up to 40% higher cutting power through an optimized lever transmission. Protects your health: Special joint construction DynamicJoint® reduces the effort required for cutting.Unloading work in continuous use thanks to opening spring. Cutting cables and wires in permanent use requires a high amount of force and causes a heavy load on the wrists. The Wiha power side cutter with two-component grip enables power-saving cutting under heavy load. The pliers joint with DynamicJoint® ensures optimum transmission of hand force to the cutting edges and up to 40% higher cutting force. Thanks to the opening spring which can be triggered, effortless work is made possible in the long-term use. The powerful pliers with semi-circular head shape also guarantees a clean cutting edge. Furthermore, the ergonomically shaped pliers handle guarantees a comfortable, fatigue-free working. The power side cutter proves to be the ideal tool for mechanical applications. Application: Power-optimized all-round side cutter for cutting soft to extremely hard wires and cables.
Type Cutters
ESD Safe No
Length 180mm
VDE Safe No
Weight 0.248kg

Reviews

Be the first to submit a review

Trustpilot