Wiha 605190 Z 16 3 02 180 mm Industrial Heavy-Duty Diagonal Cutters 180mm

Wiha Brand: Wiha
Simplifies your work: By up to 40% higher cutting power through an optimized lever transmission. Protects your health: Special joint construction DynamicJoint® reduces the effort required for cutting.Unloading work in continuous use thanks to opening spring. Cutting cables and wires in permanent use requires a high amount of force and causes a heavy load on the wrists. The Wiha power side cutter with two-component grip enables power-saving cutting under heavy load. The pliers joint with DynamicJoint® ensures optimum transmission of hand force to the cutting edges and up to 40% higher cutting force. Thanks to the opening spring which can be triggered, effortless work is made possible in the long-term use. The powerful pliers with semi-circular head shape also guarantees a clean cutting edge. Furthermore, the ergonomically shaped pliers handle guarantees a comfortable, fatigue-free working. The power side cutter proves to be the ideal tool for mechanical applications. Application: Power-optimized all-round side cutter for cutting soft to extremely hard wires and cables.
Description Image Product Buy Pricing (Ex VAT) Length Weight Type ESD Safe VDE Safe
Wiha 41272 Z 16 3 02 180 mm Industrial Heavy-Duty Diagonal Cutters 180mm
Wiha 41272 Z 16 3 02 180 mm Industrial Heavy-Duty Diagonal Cutters 180mm
Extended range
Order code: 65-5889
MPN: 41272

Available to back orderBack order, lead time 3 weeks
1+ £28.11
Price per unit Ex VAT
180mm 0.248kg Cutters No No
Wiha 41277 Z 16 3 02 200 mm Industrial Heavy-Duty Diagonal Cutters 200mm
Wiha 41277 Z 16 3 02 200 mm Industrial Heavy-Duty Diagonal Cutters 200mm
Extended range
Order code: 65-5890
MPN: 41277

Available to back orderBack order, lead time 3 weeks
1+ £30.15
Price per unit Ex VAT
200mm 0.312kg Cutters No No

Trustpilot