Wiha 41158 electric LiftUp Bit Magazine TX Screwdriver Set, 6 Piece

MPN
41158
Brand
Wiha
EAN-13
4010995411589
Order Code
98-4601
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha LiftUp electric Screwdriver with Bit Magazine is the ideal companion for every electrician out on a job. The bit holder is hidden within the handle, provides space for 6 standard slimBits. It extends out of the magazine at the press of a button making it easy to take out the bits. The twistable cap ensures convenient handling.
The time-tested ClicFix holder grips all bits securely and reliably locks them into place. This technology transforms the bit magazine into an all-purpose screwdriver. Slender, 75mm slimBits ensure perfect access to low-lying screws or spring clips thanks to protective insulation fully integrated into bits in the front section.
The 6mm slimBits can only to be used with the slimVario® bit holder and slimTorque VDE bit holder (VDE torque system). NOT for use with bit styles C 6.3 and E 6.3.

Certified to the international IEC 60900 standard.

Supplied with the following:

6 x 75mm electric slimBit TORX® Bits: T8, T9, T10, T15, T20 & T25.


Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot