Wiha 41142 3251TR Screwdriver SoftFinish® electric slimFix T15H x 100 mm

Image Representative of Range

Wiha 41142 3251TR Screwdriver SoftFinish® electric slimFix T15H x 100 mm

MPN
41142
Brand
Wiha
EAN-13
4010995411428
Order Code
65-5884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.40 £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Easy and safe to deep-lying screws. Use: For working on live parts up to 1,000 V AC. Protects your health: with patented SoftFinish handle design for hand and muscle careful work. The AGR recommended by doctors and therapists!
Length 211mm
ESD Safe No
Tip Type Round
Tip Size T15
VDE/1000V Approved Yes
Downforce Star TH
EN Standard EN 60900
Handle Length 111mm
Handle Ø 30mm
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size TR 15
Weight 53g

Reviews

Be the first to submit a review

Trustpilot