Wiha 411 170 1 29422 Digital Caliper digiMax Reading 0.01mm

MPN
29422
Brand
Wiha
EAN-13
4010995294229
Order Code
49-4543
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 57 despatched in 4 working days

This digiMax digital caliper from Wiha can provide internal, external and depth readings of a wide variety of items to an accuracy of 0.01mm. The 5-digit display switches off automatically after 5 minutes of inactivity to preserve battery life. Zero setting possible in every position for quick comparison measurements.


  • 7.5mm numeral height on digital display for easy reading
  • Jaw length 40mm
  • Reading range up to 150mm
  • Made from non-metallic material with 60% fibre glass content
  • Switch between metric and imperial scales
  • Includes battery
  • CE compliant
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Display Type Digital
Material Fibreglass
Reading range up to 150mm
Reading range up to 150mm

Reviews

Be the first to submit a review

Trustpilot