Wiha 39134 7148CS CentroFix Super Slim 1/4'' Bit Holder

MPN
39134
Brand
Wiha
EAN-13
4010995391348
Order Code
65-5879
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Output: For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3 · Drive: DIN 3126, ISO 1173, Form E 6.3 · Application: particularly suitable for applications in a confined working environment · Ideal for screw profiles (e.g. · Torx) used to terminals in the screw tilt · Extra: Bit is in automatically when locked - Self-lock · Simple bit removal through eject function - EasyOut · Bit is held magnetically · Robust actuating sleeve made of aluminum · Sleeve: stainless steel · Packaging: plastic box, reusable, and dust repellent.
Type Bit Holder
Length 66mm
Material Steel
Weight 0.0393kg

Reviews

Be the first to submit a review

Trustpilot