Wiha 39094 Classic QuickFix Water Pump Pliers 250mm (10in)

MPN
39094
Brand
Wiha
EAN-13
4010995390945
Order Code
98-4584
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.00 £44.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Wiha Classic QuickFix Water Pump Pliers offer the optimal grip for all occasions. Detent adjustment offers maximum variability in the installation area, where the precise mechanical setting takes place automatically whilst gripping the work piece.
Double guidance based on a box joint ensures the increased stability. The slim head and joint design enable reliable access to the work piece, even in confined areas. Crushing injuries are prevented thanks to the integrated clamping protection.
Anti-slip plastic handles offer users a strong grip, even in oily or wet work situations. In addition, slipping off the work piece is prevented by the self-clamping on pipes and nuts, thus enabling highly comfortable work.
When in use, the high-quality specially hardened teeth guarantee a reliable secure grip with long-term durability. These robust water pump pliers are dirt resistant.

Conforms to DIN ISO 8976.

Specifications:

Overall Length: 250mm (10in).
Capacity: 38mm.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot