Wiha 384 01475 Bit Holder With Handle Magnetic 1/4" 125mm

MPN
01475
Brand
Wiha
EAN-13
4010995014759
Order Code
49-4553
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.95 £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This magnetic bit holder from Wiha has a ¼in head made of stainless steel and with a strong permanent magnet.


  • Hardened nickel-plated chromium-vanadium steel blade
  • SoftFinish® multi-component handle with roll protection
  • Bit diameter ¼in
  • Blade length 125mm
  • Overall length 225mm
  • Manufacturer's type 384
Type Bit holder
Drive Type 1/4" Hex

Reviews

Be the first to submit a review

Trustpilot