Wiha 369TS9 35480 Ball End Hex L-Key Set In ProStar - 9pc

MPN
35480
Brand
Wiha
EAN-13
4010995354800
Order Code
49-4646
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.49 £30.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

This 9-part set of ball end hex L-keys from Wiha is made of chromium-vanadium steel and is ideal for dealing with hard-to-reach hex screws especially where space is at a premium. The ball end enables the user to work at angles of up to 25°. The compact ProStar holder allows individual L-keys to be removed simply without moving the others.


  • Made from chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated
  • Based on ISO 2936L
  • Includes hex key sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10
  • Manufacturer's type 369TS9
Type Ball end metric
Hex Key Size Various
Material Chrome Vanadium Steel
Pieces 9

Reviews

Be the first to submit a review

Trustpilot