Wiha 36887 iTorque Mechatronic Torque Screwdriver 0.8-3.0Nm

MPN
36887
Brand
Wiha
EAN-13
4010995368876
Order Code
50-5031
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £235.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

An adjustable 0.8 to 3Nm torque screwdriver that can be set via a digital readout on the handle.
  • For applications where recommended torque settings are important
  • Large digital display for simple stepless setting of torque value
  • Torque can be conveniently set directly via push button integrated in handle
  • Ergonomic plastic/metal compound handle
  • Distinctly audible and perceptible click signal when set torque is reached
  • Accuracy: ±6%, traceable to national standards
  • Click Control - integrated counter records all applications
  • Calibration alert following 5000 applications
  • Measurement units can be simply switched: Nm to in.lbs / Ncm to in.oz. and vice-versa
  • Standards: EN ISO 6798, BS EN 26789, ASME B107.14M
  • Supplied complete with universal bit holder that accommodates C 6.3 and E 6.3 (1/4in.) bits

Use in combination with a Wiha torque interchangeable blade.
Drive 4mm
Type Bit holder
Max. Torque 3Nm
Read-out Accuracy ± 6%

Reviews

Be the first to submit a review

Trustpilot