Wiha 36851 2882 TorqueVario-S ESD 0,04-0,46 Nm

MPN
36851
Brand
Wiha
EAN-13
4010995368517
Order Code
65-5857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £126.89 £126.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Torque value can be set via window scale Automatically triggering.
Drive 4mm
Type Screwdriver
Handle Length 127mm
Handle Ø 23mm
Height 195mm
Length 35mm
Max. Torque 0.04-0.46Nm
Rack size 483 mm (19")
Range of use ESD
Tolerance ± 10%
Torque (max.) 0.46Nm
Torque (min.) 0.04Nm
Weight 138g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot