Wiha 36850 2852 TorqueVario-S 0,1-0,6 Nm

MPN
36850
Brand
Wiha
EAN-13
4010995368500
Order Code
65-5856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Torque value can be set via window scale Automatically triggering.
Drive 4mm
Type Screwdriver
Handle Length 127mm
Handle Ø 23mm
Height 195mm
Length 35mm
Max. Torque 0.1 - 0.6Nm
Rack size 483 mm (19")
Range of use Workshop
Standards EN ISO 6789, BS EN 26789, ASME B107.14m
Tolerance ± 6%
Torque (max.) 0.6Nm
Torque (min.) 0.1Nm
Weight 147g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot