Wiha 36235 2920 easyTorque Screwdriver 2,0 Nm

MPN
36235
Brand
Wiha
EAN-13
4010995362355
Order Code
65-5839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Handle: Multi-component handle optimally designed for the hand enables optimal power transmission. Audible and perceptible click when the pre-set torque has been attained. Rapid identification with imprint on handle end. Unlimited loosening torque. Mechanism insensitive to industrial lubricants. Accuracy: ±10% Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.
Drive 4mm
Type Screwdriver
Blade Diameter 34mm
Handle Length 130mm
Handle Ø 34mm
Height 135mm
Length 35mm
Max. Torque 2.0Nm
Nm graduation 2Nm
Rack size 483 mm (19")
Range of use Workshop
Tolerance ± 10%
Torque (max.) 2Nm
Torque (min.) 2Nm
Weight 101g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot