Wiha 36114 246-67 Switch Cabinet Key

MPN
36114
Brand
Wiha
EAN-13
4010995361143
Order Code
65-5835
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.54 £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

Square, triangular drive, dual bit, 1/4" double bit. 76 mm long. Material: Diecast zinc. Application: Activation of switch cabinet locking systems in the fields of electrical engineering, gas and water supply, air conditioning and ventilation technology, as well as industrial applications. Extra: Adapter for 1/4" double bit on fastening chain. With a radiator bleeder closure in the centre hub.
Type Cabinet Key
Depth 1.40mm
Dim (W x H x D) 7.20 x 7.20 x 1.40 mm
Height 7.20mm
Size PH 2
Weight 74.0000
Width 7.20mm

Reviews

Be the first to submit a review

Trustpilot