Wiha 35501 VDE SoftFinish® Electric SlimFix Slotted Screwdriver Blade 4.5mm

MPN
35501
Brand
Wiha
EAN-13
4010995355012
Order Code
50-8491
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Thanks to its narrow design you can reach deeply-embedded screws and spring elements with this Wiha VDE SoftFinish Electric SlimFix Slotted Screwdriver.
  • Blade width 4.5mm
  • Blade made from high quality chrome-vanadium-molybdenum steel, thoroughly hardened and burnished
  • Protective insulation sprayed directly on to the blade, fully integrated into the blade tip
  • Ergonomic Wiha SoftFinish® multi-component handle with anti-roll grip
  • Protective insulation lets you work on components carrying voltages up to 1000 V/AC
Length 236mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved Yes
Insulation Type VDE
Product Type Screwdriver
Slotted Tip Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot