Wiha 34703 Circlip Pliers External

MPN
34703
Brand
Wiha
EAN-13
4010995347031
Order Code
50-2484
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

For fitting / removing circlips externally to / from shafts or axles. Straight pliers with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 7-10mm external circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type External
Bore Diameter 7 to 10mm
Length 140mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot