Wiha 34567 Industrial Combination Pliers with DynamicJoint® 225mm

MPN
34567
Brand
Wiha
EAN-13
4010995345679
Order Code
98-4553
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £29.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wiha Industrial Combination Pliers supplied with an extra long cutting edge. Suitable for gripping and holding as well as cutting wires and cables, ranging in hardness from soft to extremely hard.
DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. Ergonomically shaped plier handles ensures comfortable, fatigue-proof work.

Manufactured according to DIN ISO 5746.

Specifications:

Overall Length: 225mm.
Cutting Capacity (mm): Medium-hard: 4.4, Hard: 3, Hardened Spring Steel 2.5.


Type Ring Terminals
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot