Christmas Opening Hours and Delivery Dates here

Wiha 32345 Z 55 0 02 160 mm Industrial Stripping Pliers 160mm

Order Code:

65-5810

Brand: Wiha MPN: 32345 EAN-13: 4010995323455
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

Standards: DIN ISO 5743. Head shape: Precision cutting edge prism for even cutting of cable insulation. Design: An easy to use adjusting screw allows the stripping diameter to be set. Opening spring for effortless and sensitive handling of pliers. Material: High quality C 70 tool steel, tempered. Application: Simple stripping of cables and strands of up to ø 5 mm/ 10 mm² conductor cross-section.
Type Pliers
Height 22.00mm
Length 160mm
Material Tool steel
Material properties quenched and tempered
Operating range (cross section) (max.) 10mm²
Operating range (diameter) 5 mm (max)
Operating range (diameter) (max.) 5mm
Suitable For Insulated cables
Width 7.50mm
Working area (cross section) 10 mm² (max)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot