Wiha 32251 362BE SoftFinish Torx Ball End T10 x 60 mm

MPN
32251
Brand
Wiha
EAN-13
4010995322519
Order Code
65-5797
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.06 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 10 despatched in 4 working days

Hex blade. Blade: High-quality chrome-molybdenum steel, through-hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For all hard-to-reach TORX® screws. Extra: The TORX® ball end enables fastening and unfastening at an angle of up to 25°. With elongated TORX® profile behind ball end.
Length 184mm
Tip Type Hexagonal
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 3.2mm
Downforce Star socket
Handle grip dimensions (L x Ø) 60 x 23 mm
Handle Length 124mm
Handle Ø 23mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-molybdenum steel, through-hardened, matt chrome-plated
Range of use Workshop
Size T 10
Type Screwdriver
Weight 0.031kg

Reviews

Be the first to submit a review

Trustpilot