Wiha 31241 366R L-keys T27 mm

MPN
31241
Brand
Wiha
EAN-13
4010995312411
Order Code
65-5792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Application: for the positioning and tightening torx screws in difficult places · Blade: chromium-vanadium steel, hardened throughout, burnished.
Type L-Key
Hex Key Size T 27
Dim (L x W) 215 mm x 73 mm
Downforce Star socket
Length 215mm
Material Chromium-vanadium steel
Screwdriver Features Holder
Weight 0.04kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot