Wiha 30700 328 Screwdriver SoftFinish® electric SL/PZ1 x 80 mm

MPN
30700
Brand
Wiha
EAN-13
4010995307004
Order Code
65-5785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.33 £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

For terminal screws (slotted/ Pozidriv). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. No slipping and better torque transfer with terminal screws e.g. in switch-cabinets, fuse boxes and terminal blocks.
Length 191mm
ESD Safe No
Tip Type Round
Tip Size PZ1
VDE/1000V Approved Yes
DIN Standard DIN EN 60900
Downforce Plus/Minus
EN Standard EN 60900
Handle grip dimensions (L x Ø) 80 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Material Chrome moly vanadium steel
Material (details) Protective insulation sprayed directly onto the blade
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size SL/PZ 1
Standards DIN ISO 2380
Weight 0.056kg

Reviews

Be the first to submit a review

Trustpilot