Wiha 605018 328 Screwdriver SoftFinish® electric SL/PZ1 x 80 mm

Wiha Brand: Wiha
For terminal screws (slotted/ Pozidriv). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. No slipping and better torque transfer with terminal screws e.g. in switch-cabinets, fuse boxes and terminal blocks.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Handle grip dimensions Handle Length Handle Ø Height Size Weight ESD Safe Tip Type VDE/1000V Approved DIN Standard Downforce EN Standard Material Material (details) Product Type Range of use Screwdriver Features Standards
Wiha 30700 328 Screwdriver SoftFinish® electric SL/PZ1 x 80 mm
Wiha 30700 328 Screwdriver SoftFinish® electric SL/PZ1 x 80 mm
Standard range
Order code: 65-5785
MPN: 30700

Despatched within 4 working days - 42 in stock
1+ £9.10
Price per unit Ex VAT
191mm PZ1 (L x Ø) 80 x 30 mm 111mm 30mm SL/PZ 1 0.056kg No Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel Protective insulation sprayed directly onto the blade Screwdriver VDE Multi-purpose tool grip DIN ISO 2380
Wiha 30701 328 Screwdriver SoftFinish® electric SL/PZ2 x 100 mm
Wiha 30701 328 Screwdriver SoftFinish® electric SL/PZ2 x 100 mm
Standard range
Order code: 65-5786
MPN: 30701

Despatched within 4 working days - 28 in stock
1+ £11.10
Price per unit Ex VAT
218mm PZ2 (L x Ø) 100 x 36 mm 100mm 36mm 3.50mm SL/PZ 2 0.097kg No Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel Protective insulation sprayed directly onto the blade Screwdriver VDE Multi-purpose tool grip DIN ISO 2380

Trustpilot