Wiha 30495 2882 Torque Screwdriver TorqueVario-S ESD 0,8-5,0 Nm

MPN
30495
Brand
Wiha
EAN-13
4010995304959
Order Code
65-5784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £146.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Torque value can be set via window scale Automatically triggering.
Drive 4mm
Type Screwdriver
Handle Length 138mm
Handle Ø 36mm
Max. Torque 1.0 - 5.0Nm
Range of use ESD
Standards IEC 61340-5-1 compliant EN ISO 6789, BS EN 26789, ASME B107.14m
Tolerance ± 6%
Torque (max.) 5Nm
Torque (min.) 1Nm
Weight 0.238kg

Reviews

Be the first to submit a review

Trustpilot