Wiha 29463 281 SoftFinish Stubby 1/4''

MPN
29463
Brand
Wiha
EAN-13
4010995294632
Order Code
65-5781
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Handle: Ergonomic Wiha Stubby SoftFinish® handle, multi-component with roll-off protection. Bit holder: Stainless steel with strong magnet. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Application: For working in confined spaces. Extra: Together with Wiha countersink bits, can be used as manual deburrer.
Type Screwdriver
Standards DIN 3126.
Weight 0.0485kg

Reviews

Be the first to submit a review

Trustpilot