Wiha 29417 7948-005 XLSelector Assorted 31pc

MPN
29417
Brand
Wiha
EAN-13
4010995294175
Order Code
65-5779
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Screw joints of all kinds in trade and industry - can hardly be more compact! 25 mm Standard-Bits Case: box made of high-quality, impact resistant plastic. Easiest bit removal guaranteed. Holder: universal holder, magnetic.
Type Bit Set
Drive 1/4" (6.3 mm)
Height 8.00mm
Length 25mm
Material Chromium-vanadium steel
Material properties tempered
Number 31
Shape C 6.3

Reviews

Be the first to submit a review

Trustpilot