Wiha 29416 7948-927 XLSelector Assorted 31pc

MPN
29416
Brand
Wiha
EAN-13
4010995294168
Order Code
65-5778
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Screw joints of all kinds in trade and industry - can hardly be more compact! Bits: 25 mm ZOT torsion and standard bits. Case: box made of high-quality, impact resistant plastic. Easiest bit removal guaranteed. ClicFix quick release holder, magnetic
Type Bit Set
Downforce Square socket
Drive 1/4" (6.3 mm)
Height 7.80mm
Length 25mm
Material Chromium-vanadium steel
Number 31
Shape C 6.3

Reviews

Be the first to submit a review

Trustpilot