Wiha 29234 TorqueVario®-S T Screwdriver Set, 11 Piece

MPN
29234
Brand
Wiha
EAN-13
4010995292348
Order Code
98-4543
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £282.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha TorqueVario®-S T torque Screwdriver Set is for applications where recommended torque settings are important. Contains the following:

1 x TorqueVario®-ST T Handle Screwdriver with soft zones for optimum torque transmission. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, thus covering a wide application field. *A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work. The integrated friction clutch prevents the user from exceeding the required torque value. With a release accuracy of ± 6%, the torque tool complies with EN ISO 6789 requirements.

1 x Setting Tool.

2 x Adaptor Blades: 1/4in & 3/8in.

1 x Bit Holder 125mm.

3 x 25mm TORX® Bits: T25, T30 & T40.

3 x 25mm Hexagon Bits: 4.0, 5.0 & 6.0mm.

1 x High-grade, Sturdy Box.

Specifications:

Torque Range: 5-14Nm.
Accuracy: ± 6%.
Handle Length: 120mm.


Reviews

Be the first to submit a review

Trustpilot