Wiha 2879B7 36079 slimTorque Kit - 7pc

MPN
36079
Brand
Wiha
EAN-13
4010995360795
Order Code
49-4665
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.71 £50.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This set of 6 bits and 6mm slimBit holder from Wiha is ideal for use by anyone starting Wiha slimTECHNOLOGY and with existing TorqueVario-S VDE torque screwdrivers.


  • Protective insulation moulded directly onto bits and completely integrated into the bit in the lower area
  • VDE tested to 1,000V AC
  • Blade diameter 3.8mm
  • Blade length 17 mm
  • Holder suitable only for 6mm slimBits
  • Manufacturer's type 2879B7

Set includes the following bits: Slotted 4 x 0.8, 5.5 x 1; Phillips PH1, PH2, Pozidriv PZ1, PZ2.
Drive Phillips, Pozidriv, Slotted
Type Set

Reviews

Be the first to submit a review

Trustpilot