Wiha 2879 35870 slimTorque VDE Bit Holder For 6 mm slimBits

MPN
35870
Brand
Wiha
EAN-13
4010995358709
Order Code
49-4655
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.90 £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Wiha slimTorque VDE bit holder suitable for use with 6mm slimBits with torque screwdrivers.


  • High quality burnished chrome-vanadium-molybdenum steel blade
  • Protective insulation sprayed directly onto the blade
  • ClicFix quick release holder locks bits securely
  • Length 170mm

Note: Not for use with C 6.3 and E 6.3 bits.

Tip Size Various
Tip Type Bit Holder
VDE/1000V Approved Yes
Type Interchangeable bit
ESD Safe No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot