Wiha 2831T16 36068 slimVario Starter Set - 16pc

MPN
36068
Brand
Wiha
EAN-13
4010995360689
Order Code
49-4668
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The 16-piece slimVario VDE starter set from Wiha gives you all the most commonly used slimBits in a single convenient bag. The set includes a SoftFinish® electric multi-component handle with rolling protection and a ClickFix quick change bracket which securely locks the screwdriver bits.


  • High quality chrome-vanadium steel, pierced hardened, bronzed bits
  • Unit-tested protective insulation 1000 V AC, VDE and GS approved
  • SoftFinish® Voltage tester 110 - 250 V
  • Only for 6mm slimBits

Set includes: Bit holder, reversing blade 90mm, slots 2.5mm, 3mm, 4mm and 5.5mm; PH 1, PH 2, PZ 1, PZ 2, SL/PZ 1, SL/PZ 2; TORX® T10, T15, T20 and T25, voltage tester and case.
Type VDE Screwdrivers
Number of Pieces 16
ESD Safe No
VDE/1000V Approved Yes
Tip Type Torx
Drive Type Phillips, Pozidriv, Slotted, Torx

Reviews

Be the first to submit a review

Trustpilot