Wiha 2831-00 34577 SoftFinish® Electric slimVario Bit Holder

MPN
34577
Brand
Wiha
EAN-13
4010995345778
Order Code
49-4622
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Wiha electric slimVario bit holder with ergonomic SoftFinish® multi-component grip with anti-roll off protection.


  • Blade made from chrome-vanadium steel, through-hardened
  • Insulation moulded directly onto blade
  • Blade length 50mm
  • Handle 110 x 30mm (L x Ø)
  • Standards: IEC 60900-2004
  • Manufacturer's type 2831-00

Click here for the range of suitable bits


Length 50mm
ESD Safe No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved No
Handle 110 x 30mm (L x )
Height Safe No
Non Sparking No
Product Type Screwdriver
Standards IEC 60900-2004

Reviews

Be the first to submit a review

Trustpilot