Wiha 27930 334N L-key with T-handle electric SW 6 x 150 mm

MPN
27930
Brand
Wiha
EAN-13
4010995279301
Order Code
65-5770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.44 £9.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: Chrome-vanadium steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: VDE-insulated T-handle. Standards: Manufactured acc. to IEC 60900:2012. Application: For allen screws.
Type L-Key
Blade Length 150mm
Blade Type Round
Downforce Allen
Handle Length 32mm
Length 182mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened throughout, burnished.
Range of use VDE
Screwdriver Features T-grip
Spanner size 6mm
Standards Manufactured gem
Weight 0.084kg

Reviews

Be the first to submit a review

Trustpilot